HARTING RJ Industrial Series RJ45 Connector Male, PCB, Cat6 Fully Shielded 1 Port 8 Way
- RS Stock No.:
- 747-111
- Mfr. Part No.:
- 09451001561
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP204,009.21
(exc. VAT)
PHP228,490.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP204,009.21 | PHP2,040.092 |
*price indicative
- RS Stock No.:
- 747-111
- Mfr. Part No.:
- 09451001561
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Fully Shielded | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 70°C | |
| Length | 10.8mm | |
| Standards/Approvals | RoHS | |
| Series | RJ Industrial | |
| Width | 12.23mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Fully Shielded | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type IDC | ||
Maximum Operating Temperature 70°C | ||
Length 10.8mm | ||
Standards/Approvals RoHS | ||
Series RJ Industrial | ||
Width 12.23mm | ||
- COO (Country of Origin):
- RO
The HARTING RJ Industrial 10G is a robust RJ45 connector designed for tool-less connection, supporting 10 Gigabit Ethernet. Its innovative insulation displacement Terminal technology ensures reliable connections for a wide range of cable types, enhancing installation efficiency.
Features & Benefits
Male connector type ensures compatibility with standard Ethernet ports
IDC insulation displacement termination allows for quick and reliable connections
Compact design suitable for multi-port RJ45 jacks enhances space efficiency
IP65 rating provides protection against dust and water ingress
Operating temperature range of -40 °C to 70 °C ensures performance in extreme conditions
Supports conductor cross-sections from 0.1 to 0.32 mm² for versatile wiring options
Fully shielded design reduces electromagnetic interference for improved signal integrity
Compliant with China RoHS, DNV GL, and REACH standards for environmental safety
PCB mount type facilitates easy integration into various electronic systems
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in telecommunications and signal transmission for high-speed networks
Installed in outdoor electrical enclosures requiring IP-rated protection
Integrated into industrial networking environments for seamless connectivity
What is the maximum operating temperature for this product?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
The product is designed for 10 Gigabit Ethernet applications.
Is this connector approved for railway or transportation use?
The connector meets DNV GL standards for compliance.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6 Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 Fully Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat6 360° Shielded Straight 1 Port 8 Way
