HARTING Han 3A Series RJ45 Connector Male, Cable, Cat5 Fully Shielded Straight 1 Port 4 Way
- RS Stock No.:
- 738-421
- Mfr. Part No.:
- 09451151102
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
PHP5,508.26
(exc. VAT)
PHP6,169.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,508.26 |
*price indicative
- RS Stock No.:
- 738-421
- Mfr. Part No.:
- 09451151102
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 4 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Fully Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 70°C | |
| Series | Han 3A | |
| Length | 28.3mm | |
| Width | 35.3mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 4 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Fully Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type IDC | ||
Maximum Operating Temperature 70°C | ||
Series Han 3A | ||
Length 28.3mm | ||
Width 35.3mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- RO
The HARTING RJ Industrial 10G is a robust RJ45 connector designed for tool-less connection, supporting 10 Gigabit Ethernet. Its innovative insulation displacement Terminal technology ensures reliable connections for a wide range of cable types, making it Ideal for industrial applications.
Features & Benefits
RJ45 Ethernet-Data connector suitable for industry, ensuring compatibility with standard Ethernet applications
Tool-less field-assembly with HARAX Rapid termination in IDC technology, simplifying installation and reducing downtime
Category of transmission Cat. 5, providing reliable data transmission for various applications
Compact design and very robust housing, allowing for space-efficient installations in demanding environments
Suitable for termination of solid and stranded cables, accommodating diverse wiring needs
Up to 10 x reconductable, enabling easy reconfiguration and maintenance
PROFINET compatible, ensuring seamless integration into industrial automation systems
Minimum 500 mating cycles, offering durability and longevity in high-use scenarios
IP65 and IP67 ratings, providing protection against dust and water ingress in harsh environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
What is the maximum operating temperature?
The maximum operating temperature is 70 °C.
Is this connector approved for railway or transportation use?
Yes, it meets EN 45545-2 standards for railway applications.
Related links
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 Fully Shielded Straight 1 Port 4 Way
- HARTING Han 3A RJ45 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- HARTING Han 3A RJ45 Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- HARTING HAN 3A Series RJ45 Connector Female Cat6 Shielded Straight 1 Port 8 Way
- HARTING Han 3A Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING Han 3A RJ45 Series RJ45 Connector Female Cat5 Shielded Straight 1 Port 8 Way
- HARTING Han 3A RJ45 Series RJ45 Connector Female Cat6 Shielded Straight 1 Port 8 Way
- HARTING Han-Modular Series RJ45 Connector Female Cat5 Shielded Straight 1 Port 4 Way
