HARTING Han 3A Series RJ45 Connector Female, Through Hole, Cat5 360° Shielded Angled 1 Port 8 Way
- RS Stock No.:
- 747-104
- Mfr. Part No.:
- 09452151118
- Manufacturer:
- HARTING
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,326.40
(exc. VAT)
PHP3,725.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,326.40 |
| 10 + | PHP3,060.14 |
*price indicative
- RS Stock No.:
- 747-104
- Mfr. Part No.:
- 09452151118
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Orientation | Angled | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Width | 53.5mm | |
| Series | Han 3A | |
| Length | 38mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Orientation Angled | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Width 53.5mm | ||
Series Han 3A | ||
Length 38mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING Han3A RJ45 PFT angled connector is designed for reliable data transmission in industrial environments. With its robust construction and IP65/IP67 protection, it ensures optimal performance even in challenging conditions, making it Ideal for various applications.
Features & Benefits
Female connector type provides compatibility with standard RJ45 interfaces
Angled orientation allows for space-efficient installation in tight spaces
8 contact points ensure reliable data connectivity
Rated for 3 A current capacity to support various applications
Zinc die-cast material offers durability and resistance to mechanical stress
Powder-coated finish enhances corrosion resistance
IP65 and IP67 ratings protect against dust and water ingress
Suitable for CAT5 LAN applications, ensuring high-speed data transmission
Through hole mount type simplifies installation in control panels
Compliant with China RoHS, DNV GL, and other standards for safety assurance
Applications
Used in industrial automation systems for data communication
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines for reliable connectivity
Installed in outdoor electrical enclosures for enhanced protection
Integrated into industrial networking environments for seamless data transfer
What is the maximum operating temperature for this connector?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
This product is designed for data transmission and is not specified for low-voltage DC circuits.
Can this connector be installed without specialist tools?
The through hole mount type allows for straightforward installation without specialist tools.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Angled 1 Port
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Cat5 360° Shielded Angled 1 Port 6 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Angled 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 8 Way
- HARTING HAN 3A Series RJ45 Connector Female Cat6 Shielded Straight 1 Port 8 Way
- HARTING Han 3A RJ45 Series RJ45 Connector Female Cat5 Shielded Straight 1 Port 8 Way
