Phoenix Contact CUC Series RJ45 Connector, Plug-in, Cat5 360° Shielded Angled 1 Port 6 Way
- RS Stock No.:
- 496-582
- Mfr. Part No.:
- 1406341
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save PHP527.90
View bulk pricing optionsSubtotal (1 unit)*
PHP3,505.60
(exc. VAT)
PHP3,926.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,505.60 | - |
| 5 + | PHP3,400.02 | PHP527.90 |
*price indicative
- RS Stock No.:
- 496-582
- Mfr. Part No.:
- 1406341
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Mount Type | Plug-in | |
| Number of Ports | 1 | |
| Number of Ways | 6 | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Orientation | Angled | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 37.9mm | |
| Width | 13.6mm | |
| Depth | 41.2mm | |
| Series | CUC | |
| Standards/Approvals | IEC 60068-2-6, cULus, RoHS, IEC 11801:2002 | |
| Hazardous Area Certification | No | |
| Contact Material | Copper Tin | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Mount Type Plug-in | ||
Number of Ports 1 | ||
Number of Ways 6 | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Orientation Angled | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 37.9mm | ||
Width 13.6mm | ||
Depth 41.2mm | ||
Series CUC | ||
Standards/Approvals IEC 60068-2-6, cULus, RoHS, IEC 11801:2002 | ||
Hazardous Area Certification No | ||
Contact Material Copper Tin | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- PL
The Phoenix Contact RJ45 connector has an RJ45 design, offers IP20 protection, has six positions, and supports speeds of up to 100 Mbps. It complies with CAT5 standards (IEC 11801 2002) and is made of metal. The connection method is insulation displacement, and it accommodates connection cross sections from AWG 26 to AWG 24. It has an angled cable outlet, provides a high degree of resistance to vibration, offers 360° shielding, features a one-piece design, and allows for tool free assembly, making it suitable for VARAN systems.
Easy and time-saving assembly with IDC fast connection technology
Can be used internationally due to EAC, UL 1863, and CAN or CSA C22.2
Ideal companion for servicing or repairs in the field: no special tools required for mounting
Related links
- Phoenix Contact CUC-V14-C1ZNI-S/R4P8:10 Series RJ45 Connector Male Cat5 360° Shielded Straight 8 Way
- HARTING Han Push Pull - V14 Series RJ45 Connector Male Cat5 360° Shielded Angled 1 Port
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING Han 3A Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Shielded Right Angle 1 Port 8 Way
- Multimedia Connect RJ45 Series RJ45 Connector Male Cat6a 360° Shielded Angled 1 Port 1 Way
- CAE Multimedia Connect RJ45 Series RJ45 Connector Male Cable Cat6a 360° Shielded Angled 1 Port 1 Way
