Phoenix Contact CUC-V14-C1ZNI-S/R4P8:10 Series RJ45 Connector Male, Through Hole, Cat5 360° Shielded Straight 8 Way

Subtotal (1 pack of 10 units)*

PHP31,068.99

(exc. VAT)

PHP34,797.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
10 +PHP3,106.899PHP31,068.99

*price indicative

RS Stock No.:
607-085
Mfr. Part No.:
1422669
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat5

Mount Type

Through Hole

Number of Ways

8

Connector Type

RJ45

Connector Gender

Male

Shield Type

360° Shielded

Orientation

Straight

IP Rating

IP65, IP67

Minimum Operating Temperature

-40°C

Termination Type

IDC

Maximum Operating Temperature

70°C

Series

CUC-V14-C1ZNI-S/R4P8:10

Standards/Approvals

cULus Recognised

Width

22mm

Hazardous Area Certification

No

Length

8mm

Contact Material

Copper

COO (Country of Origin):
PL
The Phoenix Contact RJ45 connector is designed to provide a robust and reliable connection in environments demanding high-performance data transmission. With a degree of protection rated at IP65/IP67, this connector is built to withstand various environmental challenges, making it suitable for industrial applications. It supports data transmission speeds of up to 1 Gbps and is compliant with the CAT5 standard, ensuring efficient signal integrity. Featuring a fast IDC connection method, this product simplifies installation while catering to a range of cable sizes. The connector’s sturdy metal housing not only enhances durability but also provides additional protection against electromagnetic interference. Its compact design makes it an ideal choice for modern industrial setups where space and reliability are key considerations.

Push-pull ADVANCE connector enables easy engagement and disengagement

Locking system ensures a secure connection and prevents accidental disconnection

360° shielding provides enhanced protection against data transmission interference

High ESD and EMC resistance guarantees reliable performance in demanding conditions

Flexible installation options cater to diverse application needs in industrial settings

Robust environmental performance withstands extreme temperatures ranging from -40 °C to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy