Phoenix Contact CUC Series RJ45 Connector Male, Through Hole, Cat5 Shielded Straight 8 Way
- RS Stock No.:
- 496-900
- Mfr. Part No.:
- 1422663
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 496-900
- Mfr. Part No.:
- 1422663
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | RJ45 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP65, IP67 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 80mm | |
| Series | CUC | |
| Width | 22mm | |
| Standards/Approvals | cULus Recognised | |
| Hazardous Area Certification | No | |
| Contact Plating | Nickel Plated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type RJ45 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP65, IP67 | ||
Termination Type IDC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Length 80mm | ||
Series CUC | ||
Width 22mm | ||
Standards/Approvals cULus Recognised | ||
Hazardous Area Certification No | ||
Contact Plating Nickel Plated | ||
- COO (Country of Origin):
- PL
The Phoenix Contact RJ45 connector is expertly designed for robust and reliable networking solutions. Made with high-quality metal casing, it ensures durability while maintaining performance efficiency. Its advanced degree of protection, rated IP65/IP67, makes it ideal for challenging environments where dust or moisture could affect connectivity. This connector supports data transmission at speeds of up to 1 Gbps, providing seamless integration into existing network infrastructures. With its angled cable outlet and IDC fast connection method, installation is straightforward, reducing downtime and enhancing user experience. Compliant with industry standards, this RJ45 connector meets the stringent PROFINET Cabling and Interconnection Technology Guideline, ensuring it delivers the quality required for professional applications.
Sleek metal housing ensures longevity and resilience
Angled outlet assists in tight installation spaces
Designed for easy and efficient installation with IDC fast connection
Offers high speed data transfer critical for modern networking
Complies with PROFINET guidelines for assured performance
IP65 and IP67 rating provides excellent protection against environmental factors
Shielded design mitigates electromagnetic interference ensuring signal integrity
Related links
- Phoenix Contact CUC-V14-C1ZNI-S/R4P8:10 Series RJ45 Connector Male Cat5 360° Shielded Straight 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male Cat5 Shielded Right Angle 1 Port 8 Way
- Phoenix Contact CUC-V06 Series RJ45 Connector Male, Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Female, PCB Shielded Straight 2 Port 2 Way
- Phoenix Contact CUC-IND-J1ST Series RJ45 Connector Female Through Hole Shielded Straight 1 Port 8 Way
