Phoenix Contact CUC-V06 Series RJ45 Connector Male, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 522-230
- Mfr. Part No.:
- 1414399
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP6,827.88
(exc. VAT)
PHP7,647.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP682.788 | PHP6,827.88 |
*price indicative
- RS Stock No.:
- 522-230
- Mfr. Part No.:
- 1414399
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 60°C | |
| Length | 44.65mm | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Hazardous Area Certification | No | |
| Width | 13.5mm | |
| Series | CUC-V06 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 60°C | ||
Length 44.65mm | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Hazardous Area Certification No | ||
Width 13.5mm | ||
Series CUC-V06 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- TW
The Phoenix Contact RJ45 connector has an RJ45 design, offers IP20 protection, has eight positions, and supports speeds up to 10 Gbps. It complies with CAT6A standards and is made of plastic. The connection method is crimp connection, accommodating connection cross sections from AWG 24 to AWG 27. It has a straight cable outlet, is gray in color, and is suitable for Ethernet applications.
Reliable 360° shield contact due to the proven crimp connection
Easy installation with a crimping tool
Pin insert for V.06 sleeve housing VS 08 T H RJ45 or IP67
Related links
- Phoenix Contact CUC-V06 Series RJ45 Connector Male, Cat6a Shielded Straight 1 Port 2 Way
- Phoenix Contact CUC-V06 Series RJ45 Connector, Cat6 Unshielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Male, Cat6a Straight 1 Port 8 Way
- Telegartner MFP8 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Molex 130047 Series RJ45 Connector Male Cat5e, Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-08 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
