HARTING RJ Industrial Series RJ45 Connector Female, Screw, Cat5 360° Shielded Angled 1 Port 8 Way
- RS Stock No.:
- 744-231
- Mfr. Part No.:
- 09452151109
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP7,018.55
(exc. VAT)
PHP7,860.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,018.55 |
*price indicative
- RS Stock No.:
- 744-231
- Mfr. Part No.:
- 09452151109
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Mount Type | Screw | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | 360° Shielded | |
| Orientation | Angled | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Series | RJ Industrial | |
| Width | 50.9mm | |
| Length | 40mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Mount Type Screw | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type 360° Shielded | ||
Orientation Angled | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Series RJ Industrial | ||
Width 50.9mm | ||
Length 40mm | ||
- COO (Country of Origin):
- RO
The HARTING RJ Industrial 10G is a next-generation RJ45 connector designed for tool-less connection, supporting 10 Gigabit Ethernet. Its reliable insulation displacement Terminal technology accommodates a wide range of wire cross-sections, ensuring secure connections for various Ethernet cable types.
Features & Benefits
Simple mounting allows for quick installation without special tools
RJ45 plug-compatible for seamless integration with existing systems
Different versions cover all applications, enhancing versatility
Coding options in four variants enable tailored configurations
360° shielded design reduces electromagnetic interference
IP65 and IP67 ratings provide protection against dust and water
Operating temperature range from -40 °C to 70 °C ensures reliability in extreme conditions
Compact design suitable for multi-port RJ45 jacks, optimising space
Screw mount type ensures secure and stable installation
Compliant with China RoHS, DNV GL, and ELV standards for environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
What is the maximum operating temperature?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
The product is designed for 10 Gigabit Ethernet applications, not specifically for low-voltage DC circuits.
Can this connector be mated without tools?
Yes, the RJ45 connector allows for tool-less connection.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female, Through Hole 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Angled 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat6 Shielded Angled 1 Port 8 Way
