HARTING RJ Industrial Series RJ45 Connector Female, Screw, Cat5 360° Shielded 1 Port 8 Way
- RS Stock No.:
- 745-409
- Mfr. Part No.:
- 09452151110
- Manufacturer:
- HARTING
Subtotal (1 unit)*
PHP10,194.97
(exc. VAT)
PHP11,418.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,194.97 |
*price indicative
- RS Stock No.:
- 745-409
- Mfr. Part No.:
- 09452151110
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Screw | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| IP Rating | IP65, IP67 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Series | RJ Industrial | |
| Width | 69.7mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Length | 35.3mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Screw | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
IP Rating IP65, IP67 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Series RJ Industrial | ||
Width 69.7mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
Length 35.3mm | ||
- COO (Country of Origin):
- RO
The HARTING RJ Industrial 10G is a robust RJ45 connector designed for tool-less connection, supporting 10 Gigabit Ethernet. Its reliable insulation displacement Terminal technology accommodates a wide range of wire cross-sections, ensuring secure connections for various Ethernet cable types.
Features & Benefits
Simple mounting allows for quick installation without special tools
RJ45 plug-compatible ensures seamless integration with existing systems
Different versions cover all applications, providing flexibility for diverse needs
Coding options in four variants enhance system customisation
360° shielded design reduces electromagnetic interference for improved performance
IP65 and IP67 ratings ensure protection against dust and water ingress
Operating temperature range from -40 °C to 70 °C supports harsh environments
Screw mount type facilitates secure installation in various settings
Compliant with China RoHS, DNV GL, and ELV standards for regulatory assurance
Compact dimensions of 35.3 mm in length and 69.7 mm in width optimise space usage
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
What is the maximum operating temperature for this product?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
The product is designed for 10 Gigabit Ethernet applications, not specifically for low-voltage DC circuits.
Can this connector be mated without tools?
Yes, the connector features a tool-less connection design for easy mating.
Related links
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Angled 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Vertical 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
