HARTING RJ Industrial Series Ethernet Connector Male, Cable, Cat5 360° Shielded Straight 1 Port 4 Way
- RS Stock No.:
- 751-733
- Mfr. Part No.:
- 09451511122
- Manufacturer:
- HARTING
Subtotal (1 bag of 10 units)*
PHP18,638.49
(exc. VAT)
PHP20,875.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP18,638.49 | PHP1,863.849 |
*price indicative
- RS Stock No.:
- 751-733
- Mfr. Part No.:
- 09451511122
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5 | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 4 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 70°C | |
| Width | 13.7mm | |
| Length | 16.11mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | RJ Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5 | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 4 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 70°C | ||
Width 13.7mm | ||
Length 16.11mm | ||
Standards/Approvals UL 94 V-0 | ||
Series RJ Industrial | ||
- COO (Country of Origin):
- RO
The HARTING RJI RJ45 PN plug Cat.5 IDC 4p RAIL is an Ethernet Data Connector designed for industrial applications. It provides reliable data transmission with a Compact design, ensuring efficient connectivity in various environments.
Features & Benefits
RJ45 Ethernet data connector suitable for industry provides reliable data transmission
Field-assembly with HARAX quick termination in IDC technology allows for efficient installation
Compact design saves space in control panels and switchgear assemblies
Ergonomically unlocking clip ensures easy connection and disconnection
Less weight assures shock- and vibration-resisting connection for enhanced durability
Category of transmission Cat. 5 supports high-speed data communication
Suitable for solid and stranded wires offers versatility in wiring options
Compatible with PoE (IEEE 802.3af) and PoE+ (IEEE 802.3at) enables power over Ethernet applications
Optimized version for Ha-VIS EtherRail enhances performance in industrial networking
360° shielded design reduces electromagnetic interference for improved signal integrity
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in high-speed data communication systems
What is the maximum operating temperature for this product?
The maximum operating temperature is 70 °C.
Is this product suitable for low-voltage DC circuits?
Yes, it is suitable for PoE applications.
Is this product RoHS and REACH compliant?
Yes, it meets RoHS and REACH compliance standards.
Related links
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded Straight 1 Port 4 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat5 360° Shielded Angled 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Male Cat5 360° Shielded 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded 1 Port 4 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
- HARTING RJ Industrial Series RJ45 Connector Female Cat5 360° Shielded Straight 1 Port 8 Way
