HARTING RJ Industrial Series Ethernet Connector Male, Cable, Cat6 360° Shielded Straight 1 Port 8 Way

Subtotal (1 bag of 100 units)*

PHP183,613.73

(exc. VAT)

PHP205,647.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP183,613.73PHP1,836.137

*price indicative

RS Stock No.:
746-941
Mfr. Part No.:
09451511560XL
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Ethernet Connector Type

RJ45

Product Type

Ethernet Connector

LAN Category

Cat6

Number of Ports

1

Mount Type

Cable

Number of Ways

8

Connector Gender

Male

Connector Type

RJ45 Connector

Shield Type

360° Shielded

Magnetic

No

Orientation

Straight

LED

No

Termination Type

IDC

Minimum Operating Temperature

-40°C

Light Pipes

No

Maximum Operating Temperature

70°C

Series

RJ Industrial

Width

13.7mm

Length

57mm

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
RO
The HARTING RJ Industrial 10G is an Advanced RJ45 Ethernet Data Connector designed for tool-less connection, supporting 10 Gigabit Ethernet. Its reliable insulation displacement Terminal technology ensures secure connections for a wide range of cable types, enhancing installation efficiency and versatility.

Features & Benefits


RJ45 Ethernet-Data connector suitable for industry enhances connectivity options

Field-assembly with HARAX quick termination in IDC technology simplifies installation

Compact design allows for space-efficient integration in multi-port applications

Ergonomically unlocking clip ensures easy handling and secure connections

Lightweight construction provides resistance to shock and vibration

Category of transmission Cat. 6 supports high-speed data transfer

Suitable for solid and stranded wires increases versatility in cable types

Compatible with PoE (IEEE 802.3af) and PoE+ (IEEE 802.3at) enables power over Ethernet

360° shielded design reduces electromagnetic interference for reliable performance

Operating temperature range of -40 °C to 70 °C ensures functionality in extreme conditions

Applications


Used in industrial automation systems for reliable data transmission

Suitable for control panels and switchgear assemblies in manufacturing

Employed in telecommunications and signal transmission for robust connectivity

Installed in outdoor electrical enclosures for enhanced environmental protection

Used in machine tool and motor control systems for efficient operation

What is the maximum operating temperature for this product?


The maximum operating temperature is 70 °C.

Is this product suitable for low-voltage DC circuits?


The product is designed for Ethernet applications and may not be suitable for low-voltage DC circuits.

Is this connector approved for railway or transportation use?


Yes, it meets standards including EN 45545-2 for railway applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy