HARTING ix Industrial Series Connector Male, Cable, Cat6a 360° Shielded Straight 1 Port 8 Way

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
738-861
Mfr. Part No.:
09451813503XL
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Ethernet Connector Type

IX Industrial

LAN Category

Cat6a

Number of Ports

1

Mount Type

Cable

Number of Ways

8

Connector Type

Industrial Connector

Connector Gender

Male

Shield Type

360° Shielded

Orientation

Straight

Magnetic

No

LED

No

Minimum Operating Temperature

-40°C

Termination Type

IDC

Light Pipes

No

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0

Series

ix Industrial

Width

17.5mm

Length

9.2mm

COO (Country of Origin):
JP
The HARTING ix Industrial 8C-1 plug SL-I22 is a male cable connector designed for reliable data transmission in industrial applications. It features insulation displacement termination for efficient connectivity, ensuring a secure and stable connection in various environments.

Features & Benefits


Connectors provide secure and stable connections for data transmission

IDC insulation displacement termination allows for quick and easy installation

Rated current of 1.5 A supports efficient power delivery

Eight contacts ensure robust connectivity for high-performance applications

Copper alloy contacts with gold plating enhance conductivity and corrosion resistance

Polycarbonate material offers durability and resistance to environmental factors

IP20 rating protects against solid objects, suitable for indoor use

360° shielded design reduces electromagnetic interference for improved signal integrity

Compliant with multiple standards ensuring reliability and safety in various applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in telecommunications and signal transmission

What is the rated current for this product?


The rated current is 1.5 A.

What is the operating temperature range?


The operating temperature range is -40 °C to 85 °C.

Is this product compliant with safety standards?


Yes, it meets several standards including RoHS and UL 1977.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy