HARTING ix Industrial Series Connector Male, Cable, Cat6a 360° Shielded Top 1 Port 8 Way
- RS Stock No.:
- 743-710
- Mfr. Part No.:
- 09451812587XL
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP112,546.72
(exc. VAT)
PHP126,052.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP112,546.72 | PHP1,125.467 |
*price indicative
- RS Stock No.:
- 743-710
- Mfr. Part No.:
- 09451812587XL
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Ethernet Connector Type | IX Industrial | |
| Product Type | Connector | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | Industrial Connector | |
| Shield Type | 360° Shielded | |
| Orientation | Top | |
| Magnetic | No | |
| LED | No | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | ix Industrial | |
| Width | 23.15mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 9.2mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Ethernet Connector Type IX Industrial | ||
Product Type Connector | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type Industrial Connector | ||
Shield Type 360° Shielded | ||
Orientation Top | ||
Magnetic No | ||
LED No | ||
Termination Type IDC | ||
Light Pipes No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series ix Industrial | ||
Width 23.15mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 9.2mm | ||
- COO (Country of Origin):
- JP
The HARTING ix Industrial 10A-1 plug A3-I24 is a male cable connector designed for reliable data and power transmission in industrial applications. It features insulation displacement termination for efficient installation, ensuring a secure connection with a rated current of 1.5 A.
Features & Benefits
Connectors provide secure and reliable connections for data and power transmission
Cable connector with angled TOP design facilitates space-saving installations
IDC insulation displacement termination allows for quick and easy assembly
Rated current of 1.5 A supports low-power applications effectively
Contacts include 8 signal pins and 2 ground connections for enhanced functionality
Copper alloy contacts ensure excellent conductivity and durability
Gold plating over nickel enhances corrosion resistance and contact reliability
Constructed from polycarbonate for strength and thermal stability
Degree of protection IP20 safeguards against dust and moisture ingress
360° shielded design minimises electromagnetic interference for stable performance
Applications
Used in industrial automation systems for reliable data transfer
Suitable for control panels and switchgear assemblies in manufacturing
Employed in telecommunications and signal transmission applications
Installed in outdoor electrical enclosures for added protection
Integrated into industrial networking environments for seamless connectivity
What is the maximum operating temperature?
The maximum operating temperature is 85 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Top 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Top 1 Port 8 Way
- HARTING RJ Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Top 1 Port 10 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded 1 Port 8 Way
