HARTING ix Industrial Series Connector Male, Cable 360° Shielded Top 1 Port 8 Way

Subtotal (1 bag of 100 units)*

PHP112,546.72

(exc. VAT)

PHP126,052.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP112,546.72PHP1,125.467

*price indicative

RS Stock No.:
743-804
Mfr. Part No.:
09451819028XL
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Ethernet Connector Type

IX Industrial

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Gender

Male

Connector Type

Industrial Connector

Shield Type

360° Shielded

Magnetic

No

Orientation

Top

LED

No

Minimum Operating Temperature

-40°C

Light Pipes

No

Termination Type

IDC

Maximum Operating Temperature

85°C

Series

ix Industrial

Length

9.2mm

Standards/Approvals

UL 94 V-0

Width

23.15mm

COO (Country of Origin):
JP
The HARTING ix Industrial 8B-1 plug A3-I22 is a male cable connector designed for reliable data and power transmission in industrial applications. Its insulation displacement termination ensures quick and efficient connections, making it suitable for various environments.

Features & Benefits


Connectors provide reliable connectivity for industrial applications

IDC insulation displacement termination simplifies installation and reduces assembly time

Rated current of 1.5 A supports efficient power transmission

Eight contacts enhance data transfer capabilities

Copper alloy contacts ensure excellent conductivity and durability

Gold plating over nickel enhances corrosion resistance and longevity

Polycarbonate material offers high impact resistance and durability

IP20 rating protects against solid objects larger than 12.5 mm

360° shielded design minimises electromagnetic interference

Operating temperature range of -40 °C to +85 °C ensures performance in extreme conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the rated current for this product?


The rated current is 1.5 A.

What is the operating temperature range?


The operating temperature range is -40 °C to 85 °C.

Is this product compliant with safety standards?


Yes, it meets several standards including RoHS and UL 1977.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy