HARTING ix Industrial Series Connector Male, Cable 360° Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 740-131
- Mfr. Part No.:
- 09451819003XL
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP104,925.16
(exc. VAT)
PHP117,516.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP104,925.16 | PHP1,049.252 |
*price indicative
- RS Stock No.:
- 740-131
- Mfr. Part No.:
- 09451819003XL
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Ethernet Connector Type | IX Industrial | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Gender | Male | |
| Connector Type | Industrial Connector | |
| Shield Type | 360° Shielded | |
| Magnetic | No | |
| Orientation | Straight | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 9.2mm | |
| Width | 17.5mm | |
| Series | ix Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Ethernet Connector Type IX Industrial | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Gender Male | ||
Connector Type Industrial Connector | ||
Shield Type 360° Shielded | ||
Magnetic No | ||
Orientation Straight | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Termination Type IDC | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Length 9.2mm | ||
Width 17.5mm | ||
Series ix Industrial | ||
- COO (Country of Origin):
- CN
The HARTING ix Industrial 8B-1 plug SL-I22 is a male cable connector designed for reliable electrical connections in various applications. It features insulation displacement termination, ensuring efficient and secure connections while supporting a rated current of 1.5 A.
Features & Benefits
Rated current of 1.5 A supports various low-power applications
Eight contacts provide robust connectivity for multiple signals
Copper alloy contacts with gold plating enhance conductivity and corrosion resistance
Polycarbonate material ensures durability and resistance to environmental factors
IP20 rating protects against solid objects, suitable for indoor use
Straight orientation simplifies installation in tight spaces
360° shielded design reduces electromagnetic interference
Operating temperature range of -40 °C to 85 °C accommodates diverse environments
Compliant with multiple standards, ensuring reliability and safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in telecommunications and signal transmission
What is the maximum operating temperature for this connector?
The maximum operating temperature is 85 °C.
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant.
What is the degree of protection for this cable connector?
The degree of protection is IP20.
Related links
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Top 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6a 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Top 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING RJ Industrial Series Ethernet Connector Male Cat6 360° Shielded Straight 1 Port 8 Way
