HARTING ix Industrial Series Connector Male, Cable, Cat6a 360° Shielded Bottom Entry 1 Port 8 Way

Subtotal (1 bag of 100 units)*

PHP112,546.72

(exc. VAT)

PHP126,052.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP112,546.72PHP1,125.467

*price indicative

RS Stock No.:
743-693
Mfr. Part No.:
09451812581XL
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Ethernet Connector Type

IX Industrial

Product Type

Connector

LAN Category

Cat6a

Number of Ports

1

Mount Type

Cable

Number of Ways

8

Connector Gender

Male

Connector Type

Industrial Connector

Shield Type

360° Shielded

Magnetic

No

Orientation

Bottom Entry

LED

No

Minimum Operating Temperature

-40°C

Light Pipes

No

Termination Type

IDC

Maximum Operating Temperature

85°C

Standards/Approvals

UL 94 V-0

Length

9.2mm

Width

23.15mm

Series

ix Industrial

COO (Country of Origin):
JP
The HARTING ix Industrial 10A-1 plug A1-I26 is a male cable connector designed for reliable data and power transmission in industrial applications. It features insulation displacement termination for efficient connectivity, ensuring robust performance in various environments.

Features & Benefits


Connectors provide secure and reliable connections for data and power transmission

Cable connector with angled bottom design facilitates space-saving installations

IDC insulation displacement termination allows for quick and easy assembly

Rated current of 1.5 A supports low-power applications effectively

Contacts include 8 signal pins and 2 ground connections for versatile use

Copper alloy contacts ensure excellent conductivity and durability

Gold plating over nickel enhances corrosion resistance and longevity

Constructed from polycarbonate for strength and thermal stability

IP20 rating protects against solid objects, suitable for indoor use

Complies with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems for reliable connectivity

Suitable for control panels and switchgear assemblies in manufacturing

Employed in telecommunications and signal transmission applications

Installed in outdoor electrical enclosures for protected connectivity

Integrated into industrial networking environments for data communication

What is the maximum operating temperature for this connector?


The maximum operating temperature is 85 °C.

Is this product compliant with RoHS standards?


Yes, this product is RoHS compliant.

What type of termination does this connector use?


This connector uses IDC insulation displacement termination.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy