HARTING ix Industrial Series Connector Male, Cable 360° Shielded Top 1 Port 10 Way
- RS Stock No.:
- 743-668
- Mfr. Part No.:
- 09451819026XL
- Manufacturer:
- HARTING
Subtotal (1 bag of 100 units)*
PHP112,546.72
(exc. VAT)
PHP126,052.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP112,546.72 | PHP1,125.467 |
*price indicative
- RS Stock No.:
- 743-668
- Mfr. Part No.:
- 09451819026XL
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Ethernet Connector Type | IX Industrial | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 10 | |
| Connector Gender | Male | |
| Connector Type | Industrial Connector | |
| Shield Type | 360° Shielded | |
| Orientation | Top | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Width | 23.15mm | |
| Length | 9.2mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | ix Industrial | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Ethernet Connector Type IX Industrial | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 10 | ||
Connector Gender Male | ||
Connector Type Industrial Connector | ||
Shield Type 360° Shielded | ||
Orientation Top | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Width 23.15mm | ||
Length 9.2mm | ||
Standards/Approvals UL 94 V-0 | ||
Series ix Industrial | ||
- COO (Country of Origin):
- JP
The HARTING ix Industrial 10B-1 plug A3-I26 is a male cable connector designed for reliable data and power transmission in industrial applications. Its insulation displacement termination ensures quick and efficient connections, making it suitable for various environments.
Features & Benefits
Connectors provide secure and stable connections for various applications
Cable connector with angled TOP design facilitates space-saving installations
IDC insulation displacement termination allows for quick and easy wiring
Rated current of 1.5 A supports low-power applications
Ten contacts ensure robust connectivity for data and power transfer
Copper alloy contacts with gold plating enhance conductivity and corrosion resistance
Polycarbonate material offers durability and resistance to environmental factors
IP20 degree of protection safeguards against dust and accidental contact
360° shielded design reduces electromagnetic interference for improved performance
Compliant with multiple standards ensuring reliability and safety in use
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated current for this product?
The rated current is 1.5 A.
What is the operating temperature range?
The operating temperature range is -40 °C to 85 °C.
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
Related links
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Top 1 Port 10 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Top 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded 1 Port 10 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Bottom Entry 1 Port 10 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded Top 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Straight 1 Port 8 Way
- HARTING ix Industrial Series Connector Male, Cable 360° Shielded Bottom Entry 1 Port 8 Way
- HARTING ix Industrial Series Connector Male Cat6a 360° Shielded 1 Port 8 Way
