TE Connectivity 6116 Series Connector Assembly Female, Panel Mount, Cat5e Shielded Right Angle 16 Port 8 Way
- RS Stock No.:
- 677-629
- Mfr. Part No.:
- 6116317-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 3 units)*
PHP23,884.89
(exc. VAT)
PHP26,751.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP23,884.89 | PHP7,961.63 |
*price indicative
- RS Stock No.:
- 677-629
- Mfr. Part No.:
- 6116317-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Ethernet Connector Type | Cat5e | |
| LAN Category | Cat5e | |
| Mount Type | Panel Mount | |
| Number of Ports | 16 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | Yes | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Press Fit | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | 6116 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Ethernet Connector Type Cat5e | ||
LAN Category Cat5e | ||
Mount Type Panel Mount | ||
Number of Ports 16 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED Yes | ||
Minimum Operating Temperature -30°C | ||
Termination Type Press Fit | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 94V-0 | ||
Series 6116 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 Connector is a shielded, multi-port modular jack designed for Category 5e Ethernet applications in high-density systems. It features a 2 x 8 stacked configuration with an offset profile that overhangs the PCB, allowing for efficient use of board space and streamlined cable routing. The connector includes integrated LEDs for network status indication and supports standard latch-down engagement for secure mating.
Port Matrix configuration of 2 to 8 for stacked multi-port connectivity
Offset profile that allows the connector to overhang the PCB
Integrated yellow and green LEDs for Visual network status feedback
Related links
- TE Connectivity 6116 Series Connector Assembly Female Cat5 Shielded Right Angle 16 Port 8 Way
- TE Connectivity 6116 Series Connector Assembly Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5e Shielded Right Angle 4 Port 8 Way
- TE Connectivity MJ Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5558382-1 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 6368 Series Connector Assembly Female Cat5 Shielded Right Angle 12 Port 8 Way
- TE Connectivity 5569 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity AMP-METRIMATE Series Connector Assembly Female Cat5 Shielded Right Angle 6 Port 8 Way
