TE Connectivity 6116 Series Connector Assembly Female, Board, Cat5 Shielded Right Angle 8 Port 8 Way
- RS Stock No.:
- 677-628
- Mfr. Part No.:
- 6116115-4
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 10 units)*
PHP18,944.92
(exc. VAT)
PHP21,218.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP18,944.92 | PHP1,894.492 |
*price indicative
- RS Stock No.:
- 677-628
- Mfr. Part No.:
- 6116115-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 8 | |
| Mount Type | Board | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | Yes | |
| Termination Type | Through-Hole Solder Terminal | |
| Standards/Approvals | UL 94V-0 | |
| Series | 6116 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 8 | ||
Mount Type Board | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED Yes | ||
Termination Type Through-Hole Solder Terminal | ||
Standards/Approvals UL 94V-0 | ||
Series 6116 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 Connector is a modular jack designed for high-density networking applications requiring multiple ports in a Compact layout. With an RJ45 Interface and a 1 x 8 port Matrix configuration, it supports simultaneous connections across eight channels, making it Ideal for structured cabling systems. Its standard contact density ensures reliable signal transmission while maintaining compatibility with RJ type jacks and plugs.
RJ45 Interface supporting multiple port configurations
1 x 8 port Matrix for high-density connectivity
Standard contact density for consistent electrical performance
Related links
- TE Connectivity 6116 Series Connector Assembly Female Cat5 Shielded Right Angle 16 Port 8 Way
- TE Connectivity 6116 Series Connector Assembly Female Cat5e Shielded Right Angle 16 Port 8 Way
- TE Connectivity AMP-METRIMATE Series Connector Assembly Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity 6368 Series Connector Assembly Female Cat5 Shielded Right Angle 12 Port 8 Way
- TE Connectivity AMP-METRIMATE Series Connector Assembly Female Cat5 Shielded Right Angle 6 Port 8 Way
- TE Connectivity Standard Profile Series Connector Assembly Female Panel Mount, Cat5 Shielded 1 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 4 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5e Shielded Right Angle 4 Port 8 Way
