TE Connectivity 6116 Series Connector Assembly Female, Panel Mount, Cat5 Shielded Right Angle 16 Port 8 Way
- RS Stock No.:
- 677-352
- Mfr. Part No.:
- 6116317-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 3 units)*
PHP21,903.40
(exc. VAT)
PHP24,531.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP21,903.40 | PHP7,301.133 |
*price indicative
- RS Stock No.:
- 677-352
- Mfr. Part No.:
- 6116317-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector Assembly | |
| LAN Category | Cat5 | |
| Number of Ports | 16 | |
| Mount Type | Panel Mount | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | Yes | |
| Termination Type | Press Fit | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL | |
| Series | 6116 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector Assembly | ||
LAN Category Cat5 | ||
Number of Ports 16 | ||
Mount Type Panel Mount | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED Yes | ||
Termination Type Press Fit | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL | ||
Series 6116 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 Connector is a shielded, multi-port modular jack designed for Category 5 networking applications in high-density environments. With a 2 x 8 port Matrix and 8-position interface, it supports 16 simultaneous connections, making it Ideal for switches, routers, and structured cabling systems. The offset profile allows the connector to overhang the PCB edge, optimizing space and facilitating efficient cable management.
2 x 8 port configuration with 8-position RJ45 interface
Shielded housing for enhanced EMI protection
Offset profile that overhangs the PCB for space-saving integration
Standard latch-down mechanism for secure and reliable mating
Related links
- TE Connectivity 6116 Series Connector Assembly Female Cat5e Shielded Right Angle 16 Port 8 Way
- TE Connectivity 6116 Series Connector Assembly Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity 6368 Series Connector Assembly Female Cat5 Shielded Right Angle 12 Port 8 Way
- TE Connectivity AMP-METRIMATE Series Connector Assembly Female Cat5 Shielded Right Angle 6 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5 Shielded Vertical 1 Port 8
- TE Connectivity Standard Profile Series Connector Assembly Female Panel Mount, Cat5 Shielded 1 Port 8 Way
- TE Connectivity AMP-METRIMATE Series Connector Assembly Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity 54065 Series Connector Assembly Female Through Hole, Cat5 Shielded 2 Port 8 Way
