TE Connectivity AMP-METRIMATE Series Connector Assembly Female, Panel Mount, Cat5 Shielded Right Angle 6 Port 8 Way
- RS Stock No.:
- 677-437
- Mfr. Part No.:
- 5569256-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 12 units)*
PHP24,153.13
(exc. VAT)
PHP27,051.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP24,153.13 | PHP2,012.761 |
*price indicative
- RS Stock No.:
- 677-437
- Mfr. Part No.:
- 5569256-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector Assembly | |
| LAN Category | Cat5 | |
| Number of Ports | 6 | |
| Mount Type | Panel Mount | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | AMP-METRIMATE | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector Assembly | ||
LAN Category Cat5 | ||
Number of Ports 6 | ||
Mount Type Panel Mount | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Series AMP-METRIMATE | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 Connector is a shielded, low-profile modular jack designed for high-performance Category 5 networking applications. With a 2 x 3 port Matrix and 8-position interface, it supports multiple simultaneous connections in Compact control and communication systems. Its through-hole solder termination and standard latch-down mechanism ensure secure engagement and reliable PCB integration.
2 x 3 port configuration with 8-position RJ45 interface
Shielded housing for enhanced EMI protection
Low-profile design with through-hole solder termination for stable mounting
Related links
- TE Connectivity AMP-METRIMATE Series Connector Assembly Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity AMP-METRIMATE Series RJ45 Connector Female Cat5 Shielded Right Angle 4 Port 8 Way
- TE Connectivity AMP-METRIMATE Series Connector Assembly Female Cat5 Unshielded Right Angle 2 Port 8 Way
- TE Connectivity 6368 Series Connector Assembly Female Cat5 Shielded Right Angle 12 Port 8 Way
- TE Connectivity 6116 Series Connector Assembly Female Cat5 Shielded Right Angle 16 Port 8 Way
- TE Connectivity 6116 Series Connector Assembly Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5 Shielded Vertical 1 Port 8
- TE Connectivity Standard Profile Series Connector Assembly Female Panel Mount, Cat5 Shielded 1 Port 8 Way
