TE Connectivity AMP-METRIMATE Series Connector Assembly Female, Through Hole, Cat5 Unshielded Right Angle 2 Port 8 Way
- RS Stock No.:
- 678-753
- Mfr. Part No.:
- 5569450-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-753
- Mfr. Part No.:
- 5569450-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Mount Type | Through Hole | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Series | AMP-METRIMATE | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Mount Type Through Hole | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Series AMP-METRIMATE | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 Connector is a low-profile, multi-port modular jack designed for Category 5 networking applications in Compact and high-density systems. With a 2 x 1 port Matrix and 8-position interface, it supports dual connections while maintaining secure engagement through a standard latch-down mechanism. Its right-angle orientation and through-hole solder termination enable efficient PCB integration and streamlined cable routing.
2 x 1 port configuration with 8-position RJ45 interface
Low-profile, right-angle design for space-constrained layouts
Through-hole solder termination for Durable and stable board mounting
Related links
- TE Connectivity AMP-METRIMATE Series Connector Assembly Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity AMP-METRIMATE Series Connector Assembly Female Cat5 Shielded Right Angle 6 Port 8 Way
- TE Connectivity AMP-METRIMATE Series RJ45 Connector Female Cat5 Shielded Right Angle 4 Port 8 Way
- TE Connectivity 5406526 Series RJ45 Connector Female Cat5 Unshielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Connector Female Cat5 Unshielded Right Angle 2 Port 8 Way
- TE Connectivity 6339191 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 6116173 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 406732 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
