Amphenol Communications Solutions RJHSE Series Connector Female, Top Mount, Cat5 Unshielded Right Angle 2 Port 8 Way
- RS Stock No.:
- 788-090
- Mfr. Part No.:
- RJHSE508002
- Manufacturer:
- Amphenol Communications Solutions
N
Subtotal (1 tube of 200 units)*
PHP43,641.62
(exc. VAT)
PHP48,878.61
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP43,641.62 | PHP218.208 |
*price indicative
- RS Stock No.:
- 788-090
- Mfr. Part No.:
- RJHSE508002
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| LAN Category | Cat5 | |
| Mount Type | Top Mount | |
| Number of Ports | 2 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| IP Rating | IP20 | |
| LED | No | |
| Termination Type | Through Hole | |
| Light Pipes | No | |
| Length | 13.46mm | |
| Series | RJHSE | |
| Hazardous Area Certification | No | |
| Width | 31.12mm | |
| Standards/Approvals | UL file E82037 | |
| Depth | 15.75mm | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
LAN Category Cat5 | ||
Mount Type Top Mount | ||
Number of Ports 2 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Magnetic No | ||
IP Rating IP20 | ||
LED No | ||
Termination Type Through Hole | ||
Light Pipes No | ||
Length 13.46mm | ||
Series RJHSE | ||
Hazardous Area Certification No | ||
Width 31.12mm | ||
Standards/Approvals UL file E82037 | ||
Depth 15.75mm | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The Amphenol Communications Solutions Modular Jack offers robust connectivity solutions, is designed for demanding applications in various industries, ensuring reliable signal transmission in challenging environments.
Features a Durable construction that withstands harsh working conditions
Ensures reliable performance with superior signal integrity
Designed for easy installation, promoting efficient assembly processes
Compatible with a wide range of applications, boosting versatility
Related links
- Amphenol Communications Solutions RJHSE Series Connector Female Cat5 Unshielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Unshielded Vertical 1 Port 8 Way
- Amphenol ICC Modular Jack -RJ45 Series Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
- Amphenol Communications Solutions RJHS Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions MRJ Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8
