Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Unshielded Vertical 1 Port 8 Way

Subtotal (1 tube of 100 units)*

PHP32,882.36

(exc. VAT)

PHP36,828.24

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per Unit*
1 +PHP32,882.36PHP328.824

*price indicative

RS Stock No.:
788-091
Mfr. Part No.:
RJHSE-5080-04
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

Ethernet Connector

Ethernet Connector Type

RJ45

Mount Type

Through Hole

Number of Ports

1

Number of Ways

8

Connector Gender

Female

Connector Type

Modular Jack

Shield Type

Unshielded

Orientation

Vertical

Magnetic

No

IP Rating

IP20

LED

No

Termination Type

Solder

Light Pipes

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Series

RJHSE

Standards/Approvals

RoHS

Hazardous Area Certification

No

Length

62.99mm

Depth

14.99mm

Width

13.21mm

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
IN
The Amphenol Communications Solutions Modular Jack is designed for robust and reliable connectivity in various applications. Its primary function is to provide secure electrical connections while ensuring excellent signal integrity under demanding conditions.

Features a Durable construction for enhanced longevity in tough environments

Offers superior electrical performance to maintain signal clarity

Designed to withstand extreme temperatures and vibrations

Allows for easy installation with user-friendly design elements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy