Amphenol Communications Solutions RJSSE Series Ethernet Connector Female, Surface Unshielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 788-096
- Mfr. Part No.:
- RJSSE5080
- Manufacturer:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 tray of 200 units)*
PHP29,154.72
(exc. VAT)
PHP32,653.29
(inc. VAT)
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP29,154.72 | PHP145.774 |
*price indicative
- RS Stock No.:
- 788-096
- Mfr. Part No.:
- RJSSE5080
- Manufacturer:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Magnetic | Yes | |
| IP Rating | IP20 | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 16.1mm | |
| Standards/Approvals | RoHS | |
| Depth | 15.19mm | |
| Hazardous Area Certification | No | |
| Width | 12.57mm | |
| Series | RJSSE | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Magnetic Yes | ||
IP Rating IP20 | ||
LED No | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Length 16.1mm | ||
Standards/Approvals RoHS | ||
Depth 15.19mm | ||
Hazardous Area Certification No | ||
Width 12.57mm | ||
Series RJSSE | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
Related links
- Amphenol Communications Solutions RJSSE Series Connector Female, Surface Unshielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE37 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE03 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE58 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE02 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE48 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJSSE Series Connector Female, Surface Shielded Right Angle 4 Port 32 Way
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 6
