Amphenol Communications Solutions RJE37 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- RS Stock No.:
- 787-793
- Mfr. Part No.:
- RJE371880410
- Manufacturer:
- Amphenol Communications Solutions
Subtotal (1 tray of 120 units)*
PHP26,441.01
(exc. VAT)
PHP29,613.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP26,441.01 | PHP220.342 |
*price indicative
- RS Stock No.:
- 787-793
- Mfr. Part No.:
- RJE371880410
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Magnetic | No | |
| Orientation | Right Angle | |
| IP Rating | IP20 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 15.8mm | |
| Depth | 18.8mm | |
| Series | RJE37 | |
| Standards/Approvals | RoHS | |
| Width | 12.25mm | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Magnetic No | ||
Orientation Right Angle | ||
IP Rating IP20 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 15.8mm | ||
Depth 18.8mm | ||
Series RJE37 | ||
Standards/Approvals RoHS | ||
Width 12.25mm | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The Amphenol Communications Solutions Modular Jack is designed to ensure reliable connectivity in various applications, facilitating electrical performance and ease of installation.
Robust design enhances durability and provides a secure connection
Versatile compatibility with multiple systems for flexible integration
Optimised for minimal signal loss, ensuring high performance
Quick installation features save time and reduce assembly costs
Related links
- Amphenol Communications Solutions RJE03 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE58 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE48 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE02 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 6
- Amphenol Communications Solutions RJSSE Series Ethernet Connector Female, Surface Unshielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Unshielded Vertical 1 Port 8 Way
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
