Amphenol Communications Solutions RJSSE Series Connector Female, Surface Unshielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 798-955
- Mfr. Part No.:
- RJSSE5081
- Manufacturer:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 tray of 200 units)*
PHP33,561.49
(exc. VAT)
PHP37,588.87
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP33,561.49 | PHP167.807 |
*price indicative
- RS Stock No.:
- 798-955
- Mfr. Part No.:
- RJSSE5081
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Number of Ways | 8 | |
| Connector Type | Modular Jack | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| Light Pipes | No | |
| Termination Type | Through Hole | |
| Series | RJSSE | |
| Depth | 15.19mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 12.57mm | |
| Length | 16.1mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Number of Ways 8 | ||
Connector Type Modular Jack | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Magnetic No | ||
Light Pipes No | ||
Termination Type Through Hole | ||
Series RJSSE | ||
Depth 15.19mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 12.57mm | ||
Length 16.1mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The Amphenol Communications Solutions connector is designed for robust and reliable connectivity in various applications. Its primary function encompasses seamless data transmission, ensuring optimal performance in demanding environments.
Durable design capable of withstanding harsh conditions
Offers excellent signal integrity for high-speed data transfer
Compatible with a wide range of devices for versatile use
Features secure locking mechanism for reliable connections
Related links
- Amphenol Communications Solutions RJSSE Series Ethernet Connector Female, Surface Unshielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJSSE Series Connector Female, Surface Shielded Right Angle 4 Port 32 Way
- Amphenol Communications Solutions RJHSE Series Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHS Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions MRJ Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE03 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE02 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
- Amphenol Communications Solutions RJE48 Series Ethernet Connector Female, Through Hole Unshielded Right Angle 1 Port 8
