Amphenol Communications Solutions RJHSE Series Connector Female, Top Mount, Cat5 Unshielded Right Angle 2 Port 8 Way

N

Subtotal (1 tube of 100 units)*

PHP26,781.66

(exc. VAT)

PHP29,995.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Tube(s)
Per Tube
Per Unit*
1 +PHP26,781.66PHP267.817

*price indicative

RS Stock No.:
788-092
Mfr. Part No.:
RJHSE508502
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Ethernet Connector Type

RJ45

Product Type

Connector

LAN Category

Cat5

Mount Type

Top Mount

Number of Ports

2

Number of Ways

8

Connector Type

Modular Jack

Connector Gender

Female

Shield Type

Unshielded

Magnetic

No

Orientation

Right Angle

IP Rating

IP20

LED

No

Light Pipes

No

Termination Type

Through Hole

Width

31.12mm

Series

RJHSE

Depth

15.75mm

Length

13.46mm

Hazardous Area Certification

No

Standards/Approvals

UL file E82037

Contact Plating

Gold

COO (Country of Origin):
IN
The Amphenol Communications Solutions Modular Jack is a robust and versatile solution is designed for seamless integration in demanding environments, ensuring reliability and optimal performance in various applications.

Constructed with Durable materials for enhanced longevity

Offers easy installation and secure connections

Resistant to environmental factors, ensuring consistent operation

Optimised for high-frequency performance, reducing signal loss

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy