Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 787-790
- Mfr. Part No.:
- RJE061881120
- Manufacturer:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 tray of 200 units)*
PHP42,036.00
(exc. VAT)
PHP47,080.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP42,036.00 | PHP210.18 |
*price indicative
- RS Stock No.:
- 787-790
- Mfr. Part No.:
- RJE061881120
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Jack | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Magnetic | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | RJHSE | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Jack | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Magnetic No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series RJHSE | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Amphenol Communications Solutions Modular Jack is a versatile connector is designed for network applications, featuring robust shielding and integrated LEDs that enhance functionality in various LAN scenarios.
Available in shielded and unshielded versions for diverse needs
Wide operating temperature range: -55° C to +85°C for adaptability
Durable design with 750 mating and unmating cycles for longevity
Integrated LEDs offer multiple colour options for enhanced visibility
Designed for ease of PCB soldering, saving time and labour costs
Related links
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Shielded Vertical 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Ethernet Connector Female, Through Hole Unshielded Vertical 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJHSE Series Connector Female Cat5 Unshielded Right Angle 2 Port 8 Way
- Amphenol Communications Solutions RJE73 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJE05 Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJMG Series Ethernet Connector Female, Through Hole Shielded Right Angle 1 Port 8 Way
- Amphenol Communications Solutions RJSAE Series Ethernet Connector Female, Through Hole Shielded Right Angle 8 Port 8 Way
