TE Connectivity 6368 Series Connector Assembly Female, Panel Mount, Cat5 Shielded Right Angle 12 Port 8 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
678-778
Mfr. Part No.:
6368116-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

Connector Assembly

LAN Category

Cat5

Mount Type

Panel Mount

Number of Ports

12

Number of Ways

8

Connector Gender

Female

Connector Type

RJ45

Shield Type

Shielded

Orientation

Right Angle

LED

Yes

Termination Type

Press Fit

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Series

6368

Standards/Approvals

UL 94V-0

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ45 Connector is a shielded, multi-port modular jack designed for Category 5 Ethernet applications in space-constrained systems. With a 2 x 6 port Matrix and offset profile, it overhangs the PCB edge to optimize board layout and cable access. The connector supports standard latch-down engagement and provides reliable signal transmission across 8-position interfaces.

2 to 6 port Matrix configuration for multi-channel connectivity

Offset profile that extends beyond the PCB edge for efficient space utilization

Shielded housing for enhanced protection against electromagnetic interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy