TE Connectivity MJ Series Connector Assembly Female, Panel Mount, Cat3 Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 679-456
- Mfr. Part No.:
- 6368018-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 93 units)*
PHP18,641.56
(exc. VAT)
PHP20,878.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per Unit* |
|---|---|---|
| 1 + | PHP18,641.56 | PHP200.447 |
*price indicative
- RS Stock No.:
- 679-456
- Mfr. Part No.:
- 6368018-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector Assembly | |
| LAN Category | Cat3 | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Termination Type | Through-Hole Solder Terminal | |
| Standards/Approvals | UL 94V-0 | |
| Series | MJ | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector Assembly | ||
LAN Category Cat3 | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Termination Type Through-Hole Solder Terminal | ||
Standards/Approvals UL 94V-0 | ||
Series MJ | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The TE Connectivity RJ45 Connector is a single-port modular jack designed for standard-density Ethernet applications. With a 1 x 1 port Matrix and RJ Type interface, it offers reliable connectivity for structured cabling systems and Compact networking devices. Its standard contact density ensures consistent electrical performance across typical data transmission requirements.
RJ45 Interface with 1 to 1 port Matrix for single-channel connectivity
Standard contact density for dependable signal transmission
Part of the RJ Type Jacks & Plugs product family for broad compatibility
Related links
- TE Connectivity MJ Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 10 Way
- TE Connectivity MJ Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 6 Way
- TE Connectivity Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5558382-1 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5569 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port
- TE Connectivity MJ Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 10 Way
