TE Connectivity MJ Series Connector Assembly Female, Board, Cat3 Shielded Right Angle 1 Port 6 Way
- RS Stock No.:
- 679-336
- Mfr. Part No.:
- 6339212-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 200 units)*
PHP62,765.02
(exc. VAT)
PHP70,296.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP62,765.02 | PHP313.825 |
*price indicative
- RS Stock No.:
- 679-336
- Mfr. Part No.:
- 6339212-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector Assembly | |
| LAN Category | Cat3 | |
| Mount Type | Board | |
| Number of Ports | 1 | |
| Number of Ways | 6 | |
| Connector Gender | Female | |
| Connector Type | Assembly | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Termination Type | Surface Mount | |
| Standards/Approvals | UL 94V-0 | |
| Series | MJ | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector Assembly | ||
LAN Category Cat3 | ||
Mount Type Board | ||
Number of Ports 1 | ||
Number of Ways 6 | ||
Connector Gender Female | ||
Connector Type Assembly | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Termination Type Surface Mount | ||
Standards/Approvals UL 94V-0 | ||
Series MJ | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The TE Connectivity MJ RJ45 SMT connector is a 6-position, 6-conductor module with shielding and panel ground features. It provides secure, high-performance connections for network systems, ensuring protection against electromagnetic interference. Ideal for Compact designs, it is commonly used in telecommunications and data communication applications.
Port configuration is single port
Port Matrix configuration is 1 x 1
Connector profile is standard
Modular jacks & plugs products are RJ type jacks & plugs
Related links
- TE Connectivity MJ Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 10 Way
- TE Connectivity MJ Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity MJ Series RJ14 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 4 Port 8 Way
- TE Connectivity MJ Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 10 Way
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 6
- TE Connectivity Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity 5558178-1 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
