TE Connectivity 5558178-1 Series Connector Assembly Female, Surface, Cat3 Shielded Right Angle 1 Port 8 Way
- RS Stock No.:
- 680-081
- Mfr. Part No.:
- 5558178-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-081
- Mfr. Part No.:
- 5558178-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector Assembly | |
| LAN Category | Cat3 | |
| Mount Type | Surface | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Series | 5558178-1 | |
| Standards/Approvals | UL 94V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector Assembly | ||
LAN Category Cat3 | ||
Mount Type Surface | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Series 5558178-1 | ||
Standards/Approvals UL 94V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The TE Connectivity RJ45 Connector is a shielded, low-profile modular jack designed for Category 3 networking in Compact and high-density PCB environments. It features a single-port, 1 x 1 configuration with an 8-position Interface and a standard latch-down mechanism for secure engagement. The surface mount design with right-angle, side-entry orientation supports efficient automated assembly and streamlined cable routing.
Shielded housing for enhanced EMI protection
Surface mount termination for automated PCB assembly
Low-profile, right-angle layout with side entry for Compact integration
Related links
- TE Connectivity 5558382-1 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity MJ Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity 5569 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity Connector Assembly Female Cat3 Shielded Right Angle 1 Port 8 Way
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port
- TE Connectivity MJ Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 10 Way
- TE Connectivity MJ Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 6 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port
