TE Connectivity MJ Series RJ14 Connector Female, Board, Cat3 Unshielded Right Angle 1 Port 6 Way
- RS Stock No.:
- 677-883
- Mfr. Part No.:
- 5520242-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 200 units)*
PHP23,658.05
(exc. VAT)
PHP26,497.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP23,658.05 | PHP118.29 |
*price indicative
- RS Stock No.:
- 677-883
- Mfr. Part No.:
- 5520242-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | RJ14 Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat3 | |
| Mount Type | Board | |
| Number of Ports | 1 | |
| Number of Ways | 6 | |
| Connector Gender | Female | |
| Connector Type | RJ | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Termination Type | Through-Hole Solder Terminal | |
| Series | MJ | |
| Standards/Approvals | UL 94V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type RJ14 Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat3 | ||
Mount Type Board | ||
Number of Ports 1 | ||
Number of Ways 6 | ||
Connector Gender Female | ||
Connector Type RJ | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Termination Type Through-Hole Solder Terminal | ||
Series MJ | ||
Standards/Approvals UL 94V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The TE Connectivity modular jack designed for streamlined data transmission in Compact electronic systems. It features a right-angle configuration with flange mounting, making it suitable for secure panel integration. With a 6-position layout and standard contact density, it supports reliable RJ-type connectivity for single-port applications.
Port configuration as single port
Connector profile designed to standard dimensions
Port Matrix configuration of 1 to 1
Related links
- TE Connectivity Right Angle Jacks Series RJ14 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Wurth Elektronik WR-MJ Series RJ14 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity MJ Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 6 Way
- Wurth Elektronik WR-MJ Series RJ14 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
- TE Connectivity MJ Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 10 Way
- TE Connectivity MJ Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 10 Way
- TE Connectivity 5520250-2 Series Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 6
