TE Connectivity Right Angle Jacks Series RJ14 Connector Female, Board, Cat3 Unshielded Right Angle 1 Port 6 Way
- RS Stock No.:
- 679-420
- Mfr. Part No.:
- 5555165-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 352 units)*
PHP21,440.15
(exc. VAT)
PHP24,012.97
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP21,440.15 | PHP60.91 |
*price indicative
- RS Stock No.:
- 679-420
- Mfr. Part No.:
- 5555165-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ14 | |
| Product Type | RJ14 Connector | |
| LAN Category | Cat3 | |
| Mount Type | Board | |
| Number of Ports | 1 | |
| Number of Ways | 6 | |
| Connector Gender | Female | |
| Connector Type | RJ | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 85°C | |
| Series | Right Angle Jacks | |
| Standards/Approvals | UL 94V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ14 | ||
Product Type RJ14 Connector | ||
LAN Category Cat3 | ||
Mount Type Board | ||
Number of Ports 1 | ||
Number of Ways 6 | ||
Connector Gender Female | ||
Connector Type RJ | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 85°C | ||
Series Right Angle Jacks | ||
Standards/Approvals UL 94V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The TE Connectivity RJ14 Connector is a low-profile modular jack designed for Category 3 telecommunications and control systems. It features a single-port, 1 x 1 configuration with a right-angle orientation and through-hole solder termination for secure PCB integration. The standard latch-down mechanism ensures reliable mating in Compact electronic designs.
RJ Type Jacks & Plugs with single port configuration
Right angle layout for efficient board placement
Through-hole solder termination suitable for Cat 3 RJ14 applications
Related links
- TE Connectivity MJ Series RJ14 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 6
- TE Connectivity 5520250-2 Series Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- Wurth Elektronik WR-MJ Series RJ14 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity OEG Miniature Relay PCF Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 6 Way
- Wurth Elektronik WR-MJ Series RJ14 Connector Female Cat3 Unshielded Straight 1 Port 6 Way
