TE Connectivity 5520250-2 Series Connector Female, Board, Cat3 Unshielded Right Angle 1 Port 6 Way
- RS Stock No.:
- 677-684
- Mfr. Part No.:
- 5520250-2
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-684
- Mfr. Part No.:
- 5520250-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Connector | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Board | |
| Number of Ways | 6 | |
| Connector Gender | Female | |
| Connector Type | RJ | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Width | 15.88mm | |
| Length | 20.96mm | |
| Series | 5520250-2 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Connector | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Board | ||
Number of Ways 6 | ||
Connector Gender Female | ||
Connector Type RJ | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through-Hole Solder Terminal | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Width 15.88mm | ||
Length 20.96mm | ||
Series 5520250-2 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Low Profile RJ14 Jack designed for Cat 3 applications with a right-angle configuration. Featuring a standard latch-down orientation and through-hole soldering for secure installation, it offers reliable performance in telecommunications and data systems. Its compact, low-profile design ensures easy integration into space-constrained environments.
RoHS compliant
Signal circuit application
UL 94V-0 flame retardant
Related links
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 6
- TE Connectivity Right Angle Jacks Series RJ14 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity MJ Series RJ14 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 6 Way
- TE Connectivity MJ Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 6 Way
- TE Connectivity MJ Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port 10 Way
- Wurth Elektronik WR-MJ Series RJ14 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
