TE Connectivity Connector Assembly Female, Through Hole, Cat3 Unshielded Right Angle 1 Port 6 Way
- RS Stock No.:
- 678-983
- Mfr. Part No.:
- 5555165-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 352 units)*
PHP28,076.25
(exc. VAT)
PHP31,445.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP28,076.25 | PHP79.762 |
*price indicative
- RS Stock No.:
- 678-983
- Mfr. Part No.:
- 5555165-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Ethernet Connector Type | RJ25 | |
| LAN Category | Cat3 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Number of Ways | 6 | |
| Connector Type | RJ25 | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Right Angle | |
| Termination Type | Through-Hole Solder Terminal | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Ethernet Connector Type RJ25 | ||
LAN Category Cat3 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Number of Ways 6 | ||
Connector Type RJ25 | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Right Angle | ||
Termination Type Through-Hole Solder Terminal | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ25 Connector is a low-profile modular jack tailored for Category 3 telecommunications and control systems. It features a single-port, 1 x 1 configuration with a right-angle orientation and through-hole solder termination for secure PCB integration. The standard latch-down mechanism ensures reliable mating in Compact electronic designs.
RJ Type Jacks & Plugs with single port configuration
Right angle layout for efficient board placement
Through-hole solder termination suitable for Cat 3 RJ25 applications
Related links
- TE Connectivity Right Angle Jacks Series RJ14 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity 5555165 Series RJ11 Connector Female Cat3 UTP Shield Right Angle 1 Port 6 Way
- TE Connectivity MJ Series RJ14 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity Alcoswitch SE Series RJ45 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity 5520250-2 Series Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity 0-215876 Series RJ25 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
- TE Connectivity Modular Jacks and MRJ21 Series Connector Assembly Female Cat3 Unshielded Right Angle 1 Port 6
- Molex 95501 Series RJ22 Connector Female Cat3 Unshielded Right Angle 1 Port 6 Way
