TE Connectivity 54065 Series Connector Assembly Female, PCB, Through Hole, Cat5 Shielded 2 Port 8 Way
- RS Stock No.:
- 795-301
- Mfr. Part No.:
- 5406566-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 25 units)*
PHP25,670.16
(exc. VAT)
PHP28,750.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP25,670.16 | PHP1,026.806 |
*price indicative
- RS Stock No.:
- 795-301
- Mfr. Part No.:
- 5406566-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 2 | |
| Mount Type | PCB, Through Hole | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Jack, RJ45 | |
| Shield Type | Shielded | |
| LED | No | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | 54065 | |
| Standards/Approvals | UL 94V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 2 | ||
Mount Type PCB, Through Hole | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Jack, RJ45 | ||
Shield Type Shielded | ||
LED No | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series 54065 | ||
Standards/Approvals UL 94V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector offers a shielded design for reliable performance in demanding environments. Ideal for applications requiring multiple ports, it ensures seamless connectivity with a standard profile and robust construction.
Supports multiple ports in a 1 x 2 configuration
Features standard contact density for efficient signal transfer
Constructed with a shielded design for enhanced protection
Rated for operational temperatures between -40 and 85 °C
Compatible with standard PCB mounting through hole soldering
Grounding options provided for both PCB and panel
Related links
- TE Connectivity MRJ21 Series Connector Female Cat5 Shielded 2 Port 8 Way
- TE Connectivity AMP-METRIMATE Series Connector Assembly Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity Standard Profile Series Connector Assembly Female Panel Mount, Cat5 Shielded 1 Port 8 Way
- TE Connectivity 6116 Series Connector Assembly Female Cat5 Shielded Right Angle 16 Port 8 Way
- TE Connectivity 6368 Series Connector Assembly Female Cat5 Shielded Right Angle 12 Port 8 Way
- TE Connectivity 6116 Series Connector Assembly Female Cat5 Shielded Right Angle 8 Port 8 Way
- TE Connectivity AMP-METRIMATE Series Connector Assembly Female Cat5 Shielded Right Angle 6 Port 8 Way
- TE Connectivity 2-406549 Series RJ45 Connector Female Cat5 Shielded Right Angle 1 Port 8 Way
