HARTING Ethernet Connector, preLink
- RS Stock No.:
- 740-986
- Mfr. Part No.:
- 20821040101
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 10 units)*
PHP375,718.50
(exc. VAT)
PHP420,804.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP375,718.50 | PHP37,571.85 |
*price indicative
- RS Stock No.:
- 740-986
- Mfr. Part No.:
- 20821040101
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Accessory Type | Ethernet Connector | |
| Product Type | Outlet | |
| Colour | Black | |
| Material | Aluminium | |
| Series | preLink | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Accessory Type Ethernet Connector | ||
Product Type Outlet | ||
Colour Black | ||
Material Aluminium | ||
Series preLink | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The HARTING RJ Industrial 10G is a robust outlet designed for tool-less connection, specifically for 10 Gigabit Ethernet applications. It utilises proven insulation displacement Terminal technology, ensuring reliable and quick connections across a wide range of cable types and sizes.
Features & Benefits
Simple mounting, fixing and earth connection both outside enhances installation efficiency
Fast termination of data cables due to Ha-VIS preLink technology reduces downtime
Structured cabling for industrial premises supports organised and efficient setups
Mating face AIDA compliant, protection cover included ensures compliance and safety
PROFINET compatible facilitates seamless integration into industrial networks
Compact design suitable for multi-port RJ45 jacks optimises space utilisation
Supports cables with diameters from 4.5 to 9 mm for versatile connectivity
Available in IP 20, IP 65, and IP 67 ratings for various environmental conditions
Modular design allows for custom configurations to meet specific requirements
Applications
Used in industrial automation systems for reliable data transmission
Suitable for control panels and switchgear assemblies in manufacturing
Employed in telecommunications and signal transmission for robust connectivity
Installed in outdoor electrical enclosures for enhanced protection
Integrated into industrial networking environments for efficient data handling
Can this connector be mated without tools?
Yes, this connector features a tool-less connection design for easy mating.
Related links
- HARTING Dust Cover, preLink
- HARTING Terminal Module Connector
- HARTING Clip, Push Pull - V4 for use with Plug
- HARTING Panel Feed Through, Har Port for use with All HIFF Compatible Modules
- HARTING Clip Push Pull
- HARTING Terminal Module IDC
- HARTING Connector, RJ Industrial for use with Ethernet Connector
- HARTING Module, RJ Industrial
