HARTING Dust Cover, preLink

N
Get a bulk buy discount

Add 10 more to save PHP629.90

View bulk pricing options

Subtotal (1 unit)*

PHP792.03

(exc. VAT)

PHP887.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP792.03-
10 - 24PHP729.04PHP629.90
25 +PHP657.70PHP3,358.25

*price indicative

RS Stock No.:
742-664
Mfr. Part No.:
20820009915
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Accessory Type

Dust Cover

Product Type

Dust Cover

Colour

Red

Material

TPE

Series

preLink

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The HARTING preLink protection cover is designed to safeguard pre-assembled preLink cables during feeding and routing. This dust cover enhances the longevity and reliability of cable assemblies by providing essential protection against environmental factors.

Features & Benefits


Protection cover prevents damage to cables during installation

Thermoplastic material ensures durability and resistance to wear

Red colour enhances visibility for easy identification

Compatible with pre-terminated Ha-VIS preLink cable assemblies

Compliant with China RoHS, ELV Status, and RoHS standards

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Is this product compliant with environmental standards?


Yes, it is compliant with China RoHS, ELV Status, and RoHS standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy