HARTING Dust Cover, Push Pull - V4 for use with Connector

Subtotal (1 bag of 100 units)*

PHP37,385.40

(exc. VAT)

PHP41,871.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP37,385.40PHP373.854

*price indicative

RS Stock No.:
736-859
Mfr. Part No.:
09458450015
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Accessory Type

Dust Cover

Product Type

Dust Cover

For Use With

Connector

Colour

Black

Series

Push Pull - V4

Standards/Approvals

RoHS

COO (Country of Origin):
RO
The HARTING HPP V4 cover is a dust cover designed for connectors, providing effective protection against dust and moisture. With an IP65 and IP67 rating, it ensures reliable performance in various environments, enhancing the longevity of connected components.

Features & Benefits


Protection cover prevents ingress of dust and moisture

Suitable for connectors, ensuring compatibility with various applications

IP65 and IP67 ratings provide high levels of environmental protection

Compact size of 34 x 20.2 x 20.2 mm allows for versatile installation

Compliant with China RoHS e, ELV Status, and EN 45545-2 standards

Constructed from Durable black material for enhanced visibility and identification

Easy to install, facilitating quick maintenance and replacement

Designed for use in harsh environments, ensuring reliability in demanding conditions

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the degree of protection for this dust cover?


The dust cover has a degree of protection of IP65 and IP67.

Is this product compliant with any standards?


Yes, it is compliant with China RoHS e, ELV Status, EN 45545-2, and IEC 60529.

What is the size of the HPP V4 cover?


The size of the HPP V4 cover is 34 x 20.2 x 20.2 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy