HARTING Heavy Duty Power Connector Insert & Modules, Push Pull (V4) Series Male, 10 Contacts
- RS Stock No.:
- 746-716
- Mfr. Part No.:
- 09455459010
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save PHP1,319.00
View bulk pricing optionsSubtotal (1 unit)*
PHP1,650.93
(exc. VAT)
PHP1,849.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 07, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,650.93 | - |
| 10 + | PHP1,519.03 | PHP1,319.00 |
*price indicative
- RS Stock No.:
- 746-716
- Mfr. Part No.:
- 09455459010
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Series | Push Pull (V4) | |
| Sub Type | Connector | |
| Connector Gender | Male | |
| For Use With | Push Pull (V4) Connector | |
| Number of Rows | 3 | |
| Voltage | 50V | |
| Mount Type | Panel Mount | |
| IP Rating | IP65, IP67 | |
| Number of Contacts | 10 | |
| Standards/Approvals | UL 94 HB | |
| Minimum Wire Size mm² | 0.13mm² | |
| Maximum Wire Size mm² | 0.82mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Noble Metal over Nickel | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Series Push Pull (V4) | ||
Sub Type Connector | ||
Connector Gender Male | ||
For Use With Push Pull (V4) Connector | ||
Number of Rows 3 | ||
Voltage 50V | ||
Mount Type Panel Mount | ||
IP Rating IP65, IP67 | ||
Number of Contacts 10 | ||
Standards/Approvals UL 94 HB | ||
Minimum Wire Size mm² 0.13mm² | ||
Maximum Wire Size mm² 0.82mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Noble Metal over Nickel | ||
- COO (Country of Origin):
- DE
The HARTING HPP V4 / V14 Signal PFT insert is a 10-pole male connector designed for the transmission of analog, low voltage, and bus signals. Its fully shielded design ensures reliable performance while enabling easy and fast cable installation.
Features & Benefits
Harting Push Pull technology enhances connection reliability
For the transmission of analog, low voltage and bus signals supports versatile applications
Fully shielded design reduces electromagnetic interference
10 contacts provide multiple connection options
Touch-proof construction ensures user safety during operation
Easy and fast cable installation minimises downtime
IP65 and IP67 ratings offer protection against dust and water ingress
Compatible with Push Pull (V4) connectors for seamless integration
Copper alloy contacts with noble metal plating ensure durability and conductivity
Panel mount design simplifies installation in various environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Can this be used outdoors or in harsh environments?
Yes, it has an IP65 and IP67 rating for protection against dust and water.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Female, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Press Series Female, 10 Contacts
- HARTING Heavy Duty Power Connector Insert Han-Eco Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert Han A Series Male, 10 Contacts
