HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Ex Series Female, 10 Contacts

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP2,309.20

View bulk pricing options

Subtotal (1 unit)*

PHP2,890.20

(exc. VAT)

PHP3,237.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,890.20-
10 +PHP2,659.28PHP2,309.20

*price indicative

RS Stock No.:
746-196
Mfr. Part No.:
09365102701
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Product Type

Heavy Duty Power Connector Insert & Modules

Series

Han Ex

Sub Type

Heavy Duty Power Connector

Connector Gender

Female

Number of Rows

3

Voltage

90V

Manufacturer Size Code

10B

Number of Contacts

10

Standards/Approvals

UL CYJX2.E482115

Minimum Wire Size mm²

0.75mm²

Contact Material

Copper Alloy

Maximum Wire Size mm²

2.5mm²

Orientation

Top

Contact Plating

Silver

COO (Country of Origin):
DE
The HARTING Female Insert is designed for reliable electrical connections in various industrial applications. With a rated current of 16 A and a robust construction, it ensures efficient performance and durability in demanding environments.

Features & Benefits


Inserts provide flexibility for various configurations

Screw termination ensures a secure and stable connection

Female design allows for easy integration with male connectors

Polycarbonate construction offers durability and impact resistance

RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic

Rated current of 16 A supports robust electrical performance

Size 10 B accommodates multiple applications with 10 contacts

Conductor cross-section range of 0.75 to 2.5 mm² allows for versatile wiring options

Copper alloy contacts with silver plating enhance conductivity and reduce resistance

Compliant with multiple standards including RoHS and UL for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this product is 16 A.

What is the maximum wire size this connector can accommodate?


The maximum wire size is 2.5 mm².

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy