HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Ex Series Male, 10 Contacts
- RS Stock No.:
- 745-824
- Mfr. Part No.:
- 09360102602
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save PHP3,450.10
View bulk pricing optionsSubtotal (1 unit)*
PHP4,319.65
(exc. VAT)
PHP4,838.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP4,319.65 | - |
| 10 + | PHP3,974.64 | PHP3,450.10 |
*price indicative
- RS Stock No.:
- 745-824
- Mfr. Part No.:
- 09360102602
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Current Rating | 16A | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Series | Han Ex | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 90V | |
| Manufacturer Size Code | 10B | |
| Number of Contacts | 10 | |
| Standards/Approvals | UL 94 V-0 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Top | |
| Maximum Wire Size mm² | 4mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Current Rating 16A | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Series Han Ex | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 90V | ||
Manufacturer Size Code 10B | ||
Number of Contacts 10 | ||
Standards/Approvals UL 94 V-0 | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Top | ||
Maximum Wire Size mm² 4mm² | ||
- COO (Country of Origin):
- DE
The HARTING Han 10Ex-M-C is a male insert designed for reliable electrical connections in various industrial applications. It features crimp termination and accommodates a conductor cross-section ranging from 0.14 mm² to 4 mm², ensuring efficient power transmission with a rated current of 16 A.
Features & Benefits
Inserts provide secure and stable connections
Crimp termination allows for easy and reliable wire attachment
Male design ensures compatibility with corresponding female connectors
Polycarbonate construction offers durability and resistance to impact
RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic
Rated current of 16 A supports robust electrical performance
Size 10 B accommodates a variety of wire sizes
10 contacts enable multiple connections in a Compact design
Conductor cross-section range of 0.14 to 4 mm² supports diverse applications
Compliance with RoHS and UL 94 V-0 ensures safety and environmental standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this product is 16 A.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 4 mm².
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 46 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 46 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 24 Contacts
