HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Ex Series Male, 6 Contacts

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP2,750.32

(exc. VAT)

PHP3,080.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,750.32-
10 +PHP2,530.008%

*price indicative

RS Stock No.:
745-828
Mfr. Part No.:
09365062601
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Product Type

Heavy Duty Power Connector Insert & Modules

Series

Han Ex

Sub Type

Heavy Duty Power Connector

Connector Gender

Male

Number of Rows

2

Voltage

90V

Standards/Approvals

UL CYJX2.E482115

Manufacturer Size Code

6B

Number of Contacts

6

Minimum Wire Size mm²

0.75mm²

Maximum Wire Size mm²

2.5mm²

Contact Material

Copper Alloy

Orientation

Top

Contact Plating

Silver

COO (Country of Origin):
DE
The HARTING Han 6Ex UL-M-S is a male insert designed for reliable electrical connections in various industrial applications. It features screw termination for secure wire attachment and is suitable for conductor sizes ranging from 0.75 mm² to 2.5 mm², ensuring versatility and ease of use.

Features & Benefits


Inserts provide flexibility for various applications

Screw termination ensures a secure and reliable connection

Male design facilitates easy integration into existing systems

Polycarbonate housing offers durability and resistance to impact

RAL 7032 (Pebble Grey) finish enhances aesthetic compatibility

Rated current of 16 A supports robust electrical performance

Size 6 B allows for Compact installation in tight spaces

Six contacts enable multiple connections in a single unit

Conductor cross-section range of 0.75 to 2.5 mm² accommodates diverse wiring needs

Copper alloy contacts with silver plating enhance conductivity and reduce wear

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Applied in electrical distribution systems

Integrated into industrial networking environments

Suitable for process control and instrumentation

What is the rated current for this product?


The rated current for this product is 16 A.

What is the maximum wire size this connector can accommodate?


The maximum wire size is 2.5 mm².

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy