HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Ex Series Female, 6 Contacts
- RS Stock No.:
- 745-829
- Mfr. Part No.:
- 09365062702
- Manufacturer:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,511.46
(exc. VAT)
PHP2,812.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,511.46 | - |
| 10 + | PHP2,310.50 | 8% |
*price indicative
- RS Stock No.:
- 745-829
- Mfr. Part No.:
- 09365062702
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 16A | |
| Series | Han Ex | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| Number of Rows | 3 | |
| Voltage | 90V | |
| Standards/Approvals | UL CYJX2.E482115 | |
| Manufacturer Size Code | 6B | |
| Number of Contacts | 6 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Orientation | Top | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 16A | ||
Series Han Ex | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
Number of Rows 3 | ||
Voltage 90V | ||
Standards/Approvals UL CYJX2.E482115 | ||
Manufacturer Size Code 6B | ||
Number of Contacts 6 | ||
Minimum Wire Size mm² 0.14mm² | ||
Maximum Wire Size mm² 4mm² | ||
Orientation Top | ||
- COO (Country of Origin):
- DE
The HARTING Han 6Ex UL-F-C is a female insert designed for reliable electrical connections in various applications. It supports a rated current of 16 A and accommodates wire sizes from 0.14 mm² to 4 mm², ensuring versatility and efficiency in industrial environments.
Features & Benefits
Inserts provide secure and stable connections
Crimp termination allows for easy and reliable wire attachment
Female design facilitates compatibility with male connectors
Polycarbonate construction offers durability and resistance to impact
RAL 7032 (Pebble Grey) finish enhances aesthetic integration
Rated current of 16 A supports robust electrical performance
Size 6 B accommodates a variety of wire sizes
Six contacts enable multiple connections in a Compact format
Conductor cross-section range of 0.14 to 4 mm² supports diverse applications
Compliance with RoHS and UL standards ensures safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 90 V.
What is the maximum wire size this insert can accommodate?
The maximum wire size this insert can accommodate is 4 mm².
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 46 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han ES AV Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han E AV Series Female, 6 Contacts
