HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Ex Series Female, 6 Contacts
- RS Stock No.:
- 745-823
- Mfr. Part No.:
- 09360062702
- Manufacturer:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP3,284.20
View bulk pricing optionsSubtotal (1 unit)*
PHP4,104.32
(exc. VAT)
PHP4,596.84
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP4,104.32 | - |
| 10 + | PHP3,775.90 | PHP3,284.20 |
*price indicative
- RS Stock No.:
- 745-823
- Mfr. Part No.:
- 09360062702
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 16A | |
| Series | Han Ex | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Female | |
| Number of Rows | 3 | |
| Voltage | 90V | |
| Manufacturer Size Code | 6B | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Contacts | 6 | |
| Orientation | Top | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size mm² | 0.14mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 16A | ||
Series Han Ex | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Female | ||
Number of Rows 3 | ||
Voltage 90V | ||
Manufacturer Size Code 6B | ||
Standards/Approvals UL 94 V-0 | ||
Number of Contacts 6 | ||
Orientation Top | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size mm² 0.14mm² | ||
- COO (Country of Origin):
- DE
The HARTING Han 6Ex-F-C is a female insert designed for reliable electrical connections in various applications. It features crimp termination and accommodates a conductor cross-section ranging from 0.14 mm² to 4 mm², ensuring efficient power transmission with a rated current of 16 A.
Features & Benefits
Inserts provide secure and stable connections
Crimp termination allows for easy and reliable wire attachment
Female design facilitates compatibility with male connectors
Polycarbonate construction offers durability and resistance to impact
RAL 7032 (Pebble Grey) finish ensures aesthetic integration in installations
Rated current of 16 A supports robust electrical performance
Size 6 B accommodates a variety of wire sizes
Six contacts enable multiple connections in a Compact format
Conductor cross-section range of 0.14 to 4 mm² supports diverse applications
Compliance with RoHS and UL 94 V-0 ensures safety and environmental standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this product is 16 A.
What is the maximum wire size this insert can accommodate?
The maximum wire size is 4 mm².
Is this product compliant with RoHS standards?
Yes, this product is RoHS compliant.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 46 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 16 Contacts
