HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Ex Series Female, 46 Contacts

Get a bulk buy discount

Add 10 more to save PHP2,931.10

View bulk pricing options

Subtotal (1 unit)*

PHP3,666.74

(exc. VAT)

PHP4,106.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from January 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP3,666.74-
10 +PHP3,373.63PHP2,931.10

*price indicative

RS Stock No.:
746-024
Mfr. Part No.:
09360463101
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Current Rating

16A

Product Type

Heavy Duty Power Connector Insert & Modules

Series

Han Ex

Sub Type

Heavy Duty Power Connector

Connector Gender

Female

Number of Rows

4

Voltage

90V

Number of Contacts

46

Manufacturer Size Code

24B

Standards/Approvals

UL 94 V-0

Minimum Wire Size mm²

0.14mm²

Orientation

Top

Maximum Wire Size mm²

4mm²

COO (Country of Origin):
RO
The HARTING Han 46Ex-F-C is a female insert designed for reliable electrical connections in various industrial applications. It features crimp termination and accommodates a wide range of conductor sizes, ensuring efficient performance and ease of installation.

Features & Benefits


Inserts provide secure and stable connections

Crimp termination allows for easy and reliable wire attachment

Female design accommodates a wide range of applications

Polycarbonate construction offers durability and resistance to impact

RAL 7032 (Pebble Grey) finish ensures aesthetic integration in installations

Rated current of 16 A supports robust electrical performance

Size 24 B optimises space in Compact assemblies

46 contacts enable extensive connectivity options

Conductor cross-section range of 0.14 to 4 mm² accommodates various wire sizes

Compliance with RoHS and UL 94 V-0 ensures safety and environmental standards

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated current for this product?


The rated current for this product is 16 A.

What is the maximum wire size this insert can accommodate?


The maximum wire size is 4 mm².

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy