HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Ex Series Male, 46 Contacts

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

PHP5,472.05

(exc. VAT)

PHP6,128.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP5,472.05-
10 +PHP5,034.178%

*price indicative

RS Stock No.:
746-147
Mfr. Part No.:
09360463001
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector Insert & Modules

Current Rating

16A

Series

Han Ex

Sub Type

Heavy Duty Power Connector

Connector Gender

Male

Number of Rows

3

Voltage

90V

Manufacturer Size Code

24B

Number of Contacts

46

Standards/Approvals

UL 94 V-0

Maximum Wire Size mm²

4mm²

Minimum Wire Size mm²

0.14mm²

Orientation

Top

COO (Country of Origin):
RO
The HARTING Han 46Ex-M-C is a male insert connector designed for reliable electrical connections in various industrial applications. With a rated current of 16 A and a robust construction, it ensures efficient performance and durability in demanding environments.

Features & Benefits


Inserts provide a secure connection for reliable performance

Crimp termination allows for easy and secure wire attachment

Male design ensures compatibility with corresponding female connectors

Polycarbonate construction offers high impact resistance

RAL 7032 (Pebble Grey) finish provides a NEUTRAL aesthetic

Rated current of 16 A supports a wide range of applications

Size 24 B accommodates various wire sizes for flexibility

46 contacts enable complex connections in Compact spaces

Conductor cross-section range of 0.14 to 4 mm² supports diverse wiring needs

Compliance with RoHS and UL 94 V-0 ensures safety and environmental standards

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this product is 90 V.

What is the maximum wire size this connector can accommodate?


The maximum wire size is 4 mm².

Is this product RoHS compliant?


Yes, this product is RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy