HARTING Heavy Duty Power Connector Insert & Modules, 16A, Han Ex Series Male, 24 Contacts
- RS Stock No.:
- 747-438
- Mfr. Part No.:
- 09365242602
- Manufacturer:
- HARTING
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP2,478.90
View bulk pricing optionsSubtotal (1 unit)*
PHP3,097.28
(exc. VAT)
PHP3,468.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,097.28 | - |
| 10 + | PHP2,849.39 | PHP2,478.90 |
*price indicative
- RS Stock No.:
- 747-438
- Mfr. Part No.:
- 09365242602
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert & Modules | |
| Current Rating | 16A | |
| Series | Han Ex | |
| Sub Type | Heavy Duty Power Connector | |
| Connector Gender | Male | |
| Number of Rows | 2 | |
| Voltage | 90V | |
| Manufacturer Size Code | 24B | |
| Standards/Approvals | UL CYJX2.E482115 | |
| Number of Contacts | 24 | |
| Minimum Wire Size mm² | 0.14mm² | |
| Orientation | Top | |
| Maximum Wire Size mm² | 4mm² | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert & Modules | ||
Current Rating 16A | ||
Series Han Ex | ||
Sub Type Heavy Duty Power Connector | ||
Connector Gender Male | ||
Number of Rows 2 | ||
Voltage 90V | ||
Manufacturer Size Code 24B | ||
Standards/Approvals UL CYJX2.E482115 | ||
Number of Contacts 24 | ||
Minimum Wire Size mm² 0.14mm² | ||
Orientation Top | ||
Maximum Wire Size mm² 4mm² | ||
- COO (Country of Origin):
- DE
The HARTING Male Insert is designed for reliable electrical connections in various industrial applications. With a rated current of 16 A and a robust construction, it ensures efficient performance and durability in demanding environments.
Features & Benefits
Inserts provide secure and stable connections
Crimp termination allows for easy and reliable wire connections
Male design ensures compatibility with corresponding female connectors
Polycarbonate construction offers high impact resistance
RAL 7032 (Pebble Grey) finish enhances visibility and identification
Rated current of 16 A supports a wide range of applications
Size 24 B accommodates various wire sizes for flexibility
24 contacts enable multiple connections in a Compact design
Conductor cross-section range of 0.14 to 4 mm² supports diverse wiring needs
Compliance with RoHS and UL standards ensures safety and reliability
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the rated current for this product?
The rated current for this product is 16 A.
What is the maximum wire size this connector can accommodate?
The maximum wire size is 4 mm².
Is this product compliant with RoHS and UL standards?
Yes, this product complies with RoHS and UL standards.
Related links
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 24 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 10 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 16 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 6 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Male, 46 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 46 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Ex Series Female, 16 Contacts
